MIMX8MN1CVPIZAA

NXP Semiconductors
771-MIMX8MN1CVPIZAA
MIMX8MN1CVPIZAA

Mfr.:

Description:
Processors - Application Specialised i.MX 8M Nano UltraLite

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,77 € 20,77 €
16,99 € 169,90 €
15,84 € 396,00 €
12,75 € 1.275,00 €
12,69 € 2.131,92 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
FCBGA-306
i.MX 8MNANO
Consumer
ARM Cortex A53, ARM Cortex M7
2 Core
64 bit
750 MHz, 1.4 GHz
32 kB
32 kB
950 mV
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data RAM Size: 32 kB, 512 kB
Data ROM Size: 256 kB
Instruction Type: Floating Point
Interface Type: Ethernet, GPIO, I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: DDR4, DDR3L, LPDDR4
Moisture Sensitive: Yes
Number of Timers/Counters: 6 Timer
Processor Series: i.MX 8M Nano SoloLite
Product Type: Processors - Application Specialized
Factory Pack Quantity: 168
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Part # Aliases: 935421601557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542311999
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C

i.MX 8M Nano Applications Processor

NXP Semiconductors i.MX 8M Nano Applications Processor provides affordable performance for smart, connected, power-efficient devices requiring graphics, vision, voice control, intelligent sensing, and general-purpose processing. The i.MX8M Nano processors are part of NXP’s EdgeVerse™ edge computing platform. The i.MX 8M Nano Processors also offer a wide range of capabilities in terms of system connectivity (PCIe, Gbit Ethernet, SDIO/eMMC, USB 2.0, MIPI-CSI, MIPI-DSI) and memory interface flexibility (LPDDR4, DDR4, DDR3L). This makes these devices extremely applicable to a broad spectrum of non-media-rich general-purpose applications requiring high performance, power-efficient operation, and low system cost.