MIMX8MM1CVTKZAA

NXP Semiconductors
771-MIMX8MM1CVTKZAA
MIMX8MM1CVTKZAA

Mfr.:

Description:
Processors - Application Specialised mScale 845S 14X14FCBGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,68 € 28,68 €
22,73 € 227,30 €
21,52 € 538,00 €
20,78 € 2.078,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
FCBGA-486
i.MX 8MMINI
Consumer
ARM Cortex A53, ARM Cortex M4
2 Core
64 bit
400 MHz, 1.6 GHz
16 kB, 32 kB
16 kB, 32 kB
950 mV
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: KR
Data RAM Size: 32 kB, 256 kB
Data ROM Size: 256 kB
Instruction Type: Floating Point
Interface Type: Audio, Ethernet, PCI-e, Serial, USB
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: DDR4, DDR3L, LPDDR4
Moisture Sensitive: Yes
Number of Timers/Counters: 6 Timer
Processor Series: i.MX 8M Mini SoloLite
Product Type: Processors - Application Specialized
Factory Pack Quantity: 152
Subcategory: Processors - Application Specialized
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935378339557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310050
ECCN:
5A992.C

i.MX 8M Mini Applications Processors

NXP Semiconductors i.MX 8M Mini Applications Processors blend advanced processing capabilities with sophisticated audio, video, and graphics to deliver low-power, high-performing solutions for embedded consumer and industrial applications. The i.MX 8M Mini processors are part of NXP’s EdgeVerse™ edge computing platform. The i.MX 8M Mini Processors also offer a wide range of capabilities in terms of system connectivity (PCIe, Gbit Ethernet, SDIO/eMMC, USB 2.0, MIPI-CSI, MIPI-DSI) and memory interface flexibility (LPDDR4, DDR4, DDR3L). This makes these devices extremely applicable to a broad spectrum of non-media-rich general-purpose applications requiring high performance, power-efficient operation, and low system cost.