MIMX8DX5AVLFZAC

NXP Semiconductors
771-MIMX8DX5AVLFZAC
MIMX8DX5AVLFZAC

Mfr.:

Description:
Processors - Application Specialised i.MX 8DualXPlus 21x21

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
FCPBGA-609
i.MX8X
Automotive, Infotainment
ARM Cortex A35, ARM Cortex M4F
3 Core
64 bit
264 MHz, 1.2 GHz
16 kB, 2 x 32 kB
16 kB, 2 x 32 kB
1 V
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
Country of Assembly: KR
Country of Diffusion: KR
Country of Origin: KR
Data RAM Size: 256 kB, 512 kB
I/O Voltage: 1.8 V, 2.5 V, 3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: ADC, CAN, CAN FD, Ethernet, I2C, MIPI-CSI, MIPI-DSI, QSPI, PCIe, PWM, SAI, SPDIF, SPI, UART, USB 2.0 OTG, USB 3.0 OTG, Video
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: DDR3L, LPDDR4, SRAM
Moisture Sensitive: Yes
Processor Series: i.MX 8DualXPlus
Product Type: Processors - Application Specialized
Factory Pack Quantity: 60
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Part # Aliases: 935380417557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310050
ECCN:
5A992.C