MIMX8DX2AVLFZAC

NXP Semiconductors
771-MIMX8DX2AVLFZAC
MIMX8DX2AVLFZAC

Mfr.:

Description:
Processors - Application Specialised i.MX 8DualXPlus 21x21

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,90 € 3.774,00 €
60,43 € 7.251,60 €
300 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
FCPBGA-609
i.MX 8X
Automotive, Infotainment
ARM Cortex A35, ARM Cortex M4F
3 Core
64 bit
264 MHz, 1.2 GHz
16 kB, 2 x 32 kB
16 kB, 2 x 32 kB
1 V
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
Country of Assembly: KR
Country of Diffusion: KR
Country of Origin: KR
Data RAM Size: 256 kB, 512 kB
I/O Voltage: 1.8 V, 2.5 V, 3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: ADC, CAN, CAN FD, Ethernet, I2C, MIPI-CSI, MIPI-DSI, QSPI, PCIe, PWM, SAI, SPDIF, SPI, UART, USB 2.0 OTG, USB 3.0 OTG, Video
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: DDR3L, LPDDR4, SRAM
Moisture Sensitive: Yes
Processor Series: i.MX 8DualXPlus
Product Type: Processors - Application Specialized
Factory Pack Quantity: 60
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Part # Aliases: 935380414557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310050
ECCN:
5A992.C