MIMX8DL1CVNFZAB

NXP Semiconductors
771-MIMX8DL1CVNFZAB
MIMX8DL1CVNFZAB

Mfr.:

Description:
Microprocessors - MPU i.MX 8DualXLite

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
630
Expected 9/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 630 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,90 € 15.687,00 €
1.260 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A35, ARM Cortex M4F
3 Core
64 bit
264 MHz, 1.2 GHz
FCPBGA-388
16 kB, 2 x 32 kB
16 kB, 2 x 32 kB
1 V
i.MX8 DualXLite
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 256 kB
Interface Type: ADC, CAN, CAN FD, I2C, PCIe, PWM, SAI, SPDIF, UART, USB 2.0
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: DDR3L, LPDDR4
Moisture Sensitive: Yes
Product Type: Microprocessors - MPU
Factory Pack Quantity: 630
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935445169557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
USHTS:
8542310045
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.