MGD3160AM515EKR2

NXP Semiconductors
771-MGD3160AM515EKR2
MGD3160AM515EKR2

Mfr.:

Description:
Gate Drivers EV Inverter Control; IGBT & SiC GDIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 905

Stock:
905 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,50 € 8,50 €
6,62 € 66,20 €
6,15 € 153,75 €
5,63 € 563,00 €
5,36 € 1.340,00 €
5,25 € 2.625,00 €
Full Reel (Order in multiples of 1000)
5,12 € 5.120,00 €
4,82 € 9.640,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Half-Bridge
SMD/SMT
SOIC-32
1 Driver
1 Output
15 A
Non-Inverting
- 40 C
+ 150 C
GD3160
Reel
Cut Tape
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: SiC
Part # Aliases: 935399916518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

GD3160 Advanced Gate Drivers

NXP Semiconductors GD3160 Advanced Gate Drivers are designed to drive SiC and IGBT modules for xEV traction inverters, OBC, and DC-DC converters. The GD3160 features integrated galvanic isolation, a programmable interface via SPI, and advanced programmable protection options, such as overtemperature, desaturation, and current sense protection.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.