MFS8603BMBA0ES

NXP Semiconductors
771-MFS8603BMBA0ES
MFS8603BMBA0ES

Mfr.:

Description:
Power Management Specialised - PMIC Safety System Basis Chip For Domain Controller, Fit For ASIL B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 8/17/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,42 € 7,42 €
5,75 € 57,50 €
5,34 € 133,50 €
4,88 € 488,00 €
4,65 € 1.209,00 €
4,49 € 2.334,80 €
4,38 € 4.555,20 €
4,35 € 11.310,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
FS86
Voltage Regulator, Multiple Outputs
SMD/SMT
HPQFN-48
- 40 C
+ 125 C
AEC-Q100
Tray
Application: Battery Network Application, Domain Controller
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Operating Supply Voltage: 4.5 V to 60 V
Product: SMPSs and LDOs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935433077557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390070
ECCN:
EAR99