MFS8601BMBA0ES

NXP Semiconductors
771-MFS8601BMBA0ES
MFS8601BMBA0ES

Mfr.:

Description:
Power Management Specialised - PMIC Safety System Basis Chip For Domain Controller, Fit For ASIL B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 8/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,71 € 6,71 €
5,17 € 51,70 €
4,79 € 119,75 €
4,37 € 437,00 €
4,07 € 1.058,20 €
4,00 € 2.080,00 €
3,93 € 4.087,20 €
3,86 € 10.036,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
FS86
Voltage Regulator, Multiple Outputs
SMD/SMT
HPQFN-48
- 40 C
+ 125 C
AEC-Q100
Tray
Application: Battery Network Application, Domain Controller
Brand: NXP Semiconductors
Operating Supply Voltage: 4.5 V to 60 V
Product: SMPSs and LDOs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935433009557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

FS8600 Fail-Safe System Basis Chips

NXP Semiconductors FS8600 Fail-Safe System Basis Chips expands the power capability, safety integration, and system scalability of domain controller applications. These chips address the multiple MCU requirements present in ADAS and electrification. The FS8600 basis chips feature HV Buck architecture that offers 15A capability with e-fuse protection to shut down the system power to prevent any damage in case of a harmful event. These chips 6 include multiple switch mode and linear voltage regulators and enhanced safety features with fail-safe outputs.