MFS5600AVMABEP

NXP Semiconductors
771-MFS5600AVMABEP
MFS5600AVMABEP

Mfr.:

Description:
Power Management Specialised - PMIC Dual Industrial DC-DC Controller/Regulator

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 8/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,03 € 6,03 €
4,43 € 44,30 €
4,13 € 103,25 €
3,63 € 363,00 €
2,77 € 692,50 €
2,76 € 1.352,40 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
DC to DC Controller
SMD/SMT
QFN-32
3 A, 15 A
36 V
2.7 V
8 V
- 40 C
+ 125 C
16 uA
Tray
Application: Automotive
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage Range: 2.7 V to 36 V
Operating Supply Voltage: 2.7 V to 36 V
Output Voltage Range: 1.8 V to 8 V
Product: Buck Regulator and Controllers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935444123557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99