MFS5600AVMA0EPR2

NXP Semiconductors
771-MFS5600AVMA0EPR2
MFS5600AVMA0EPR2

Mfr.:

Description:
Power Management Specialised - PMIC Dual Industrial DC-DC Controller/Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
2,57 € 12.850,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
FS5600
Automotive
SMD/SMT
QFN-32
3 A, 15 A
36 V
2.7 V
8 V
- 40 C
+ 105 C
Reel
Application: Infotainment / Cluster / Driver Awareness, Telematics, V2X, Radar, Vision, ADAS, Sensor Fusion
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Input Voltage Range: 2.7 V to 36 V
Operating Supply Voltage: 2.7 V to 36 V
Output Voltage Range: 1.8 V to 8 V
Product: Buck Regulator and Controllers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935426737528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99