MFS5600AMEA0ES

NXP Semiconductors
771-MFS5600AMEA0ES
MFS5600AMEA0ES

Mfr.:

Description:
Power Management Specialised - PMIC FS5600

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 490 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,14 € 5,14 €
3,94 € 39,40 €
3,60 € 90,00 €
3,31 € 331,00 €
3,15 € 787,50 €
2,98 € 1.460,20 €
5.390 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
FS5600
Automotive
SMD/SMT
QFN-32
3 A, 15 A
36 V
2.7 V
8 V
- 40 C
+ 125 C
Tray
Application: Infotainment / Cluster / Driver Awareness, Telematics, V2X, Radar, Vision, ADAS, Sensor Fusion
Brand: NXP Semiconductors
Input Voltage Range: 2.7 V to 36 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 36 V
Output Voltage Range: 1.8 V to 8 V
Product: Buck Regulator and Controllers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935410632557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

FS5600 Automotive Buck Regulator & Controllers

NXP Semiconductors FS5600 Automotive Buck Regulator and Controllers integrate a battery-connected DC-DC controller with external FETs and a battery-connected DC-DC converter with internal FETs. The NXP FS5600 provides functional safety features, including independent voltage monitors, a windowed watchdog timer, I/O monitoring via ERRMON and FCCU, and a built-in self-test. The FS5600 is offered in enhanced ASIL B, ASIL B, and QM variations. The enhanced ASIL B version features a challenger watchdog and Logic BIST (LBIST), which may be used to achieve ASIL D functional safety at the system level. Additional safety mechanisms may be needed at the system level for ASIL D compliance.