MFS2601AMDA0AD

NXP Semiconductors
771-MFS2601AMDA0AD
MFS2601AMDA0AD

Mfr.:

Description:
Power Management Specialised - PMIC Auto SBC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,17 € 7,17 €
5,53 € 55,30 €
5,13 € 128,25 €
4,67 € 467,00 €
4,34 € 1.085,00 €
4,28 € 2.140,00 €
4,23 € 4.230,00 €
4,15 € 10.375,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
FS26
Automotive
SMD/SMT
LQFP-48
1.65 mA, 400 mA, 800 mA, 1.5 A
40 V
5 V
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
Development Kit: KITFS26SKTEVM, KITFS26AEEVM
Operating Supply Voltage: 40 V
Output Voltage Range: 800 mV to 3.35 V, 3 V, 5 V
Product: Safety System Basis Chip
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935446516557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390070
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

FS26 Safety System Basis Chips

NXP Semiconductors FS26 Safety System Basis Chips support entry and mid-range safety microcontrollers; these include the S32K3 series. The FS26 SBCs provide multiple power supplies and the flexibility to work with other microcontrollers targeting automotive electrification. Other applications for the FS26 consist of a power train, chassis, safety, and low-end gateway technology. The FS26 devices consist of several versions that are pin-to-pin and software compatible. These versions support many applications with Automotive Safety Integrity Levels (ASIL) B or D, presenting options in several output rails, voltage settings, operating frequencies, power-up sequencing, and integrated system-level features.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.