MFS2320BMBB1EP

NXP Semiconductors
771-MFS2320BMBB1EP
MFS2320BMBB1EP

Mfr.:

Description:
Power Management Specialised - PMIC Safety SBC with Power Management and CAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 639

Stock:
639 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
3,53 € 35,30 €
3,35 € 83,75 €
3,18 € 318,00 €
2,98 € 3.099,20 €
2,94 € 7.644,00 €
5.200 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
FS23
SMD/SMT
QFN-EP-48
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Output Voltage Range: 3.3 V to 5.5 V
Product: Safety System Basis (SBC) with Power Management
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935453656557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

FS23 Safety System Basis (SBC) PMICs

NXP Semiconductors  FS23 Safety System Basis (SBC) PMICs are pin-to-pin / software compatible and include CAN / LIN transceivers, along with a number of system and safety features for emerging automotive electronic control units (ECU). The FS23 SBC is scalable from the linear voltage regulator version to the DC-DC regulator version and from QM to ASIL B. These devices provide a high level of integration to optimise the bill of material (BOM) cost for the body and comfort market.

Battery Management Systems (BMS)

NXP Semiconductors Battery Management Systems (BMS) enhance the performance and ensure the safety of a battery pack composed of multiple cells. Functional safety is critical as lithium-ion batteries pose a significant safety hazard when operating outside a safe area. These devices offer high measurement accuracy after soldering and aging, with ISO 26262 support and ASIL D functional safety capability.