MFRC53001T/0FE,518

NXP Semiconductors
771-MFRC53001T0FE5
MFRC53001T/0FE,518

Mfr.:

Description:
NFC/RFID Tags & Transponders IC READER 13.56MHZ

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Tags & Transponders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
384 bit
13.56 MHz
+ 85 C
- 25 C
SMD/SMT
SOIC-32
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Function: Read Only
Moisture Sensitive: Yes
Product: ISO/IEC 14443 A Reader IC
Product Type: NFC/RFID Tags & Transponders
Series: MFRC530
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935269692518
Unit Weight: 854,479 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.