MF3MOD4101DA4/05,1

NXP Semiconductors
771-MF3MOD4101DA4051
MF3MOD4101DA4/05,1

Mfr.:

Description:
NFC/RFID Tags & Transponders MIFARE DESFire EV1 Contctless multi-app

Lifecycle:
NRND:
Not recommended for new designs.
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
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 16500   Multiples: 16500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 17500)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,40 € 23.100,00 €
Full Reel (Order in multiples of 17500)
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Tags & Transponders
RoHS:  
4 kbit
13.56 MHz
+ 70 C
- 25 C
SMD/SMT
MOA-4
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: TH
Country of Diffusion: SG
Country of Origin: TH
Function: Read
Product: MIFARE DESFire EV1 contactless multi-application IC
Product Type: NFC/RFID Tags & Transponders
Factory Pack Quantity: 17500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: MIFARE
Part # Aliases: 935293306118
Unit Weight: 554 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A992.C

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.