MF3D4301DUD/00Z

NXP Semiconductors
771-MF3D4301DUD/00Z
MF3D4301DUD/00Z

Mfr.:

Description:
Security ICs / Authentication ICs MIFARE DESFire EV3, 4 KB, 17 pF, wafer

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Security ICs / Authentication ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
- 25 C
+ 85 C
SMD/SMT
MOA4
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: SG
Country of Origin: SG
Memory Type: EEPROM
Product Type: Security ICs / Authentication ICs
Series: MF3DHx3
Factory Pack Quantity: 34187
Subcategory: Security ICs / Authentication ICs
Supply Current - Max: 86 mA
Tradename: MIFARE DESFire
Part # Aliases: 935405494045
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310030
ECCN:
5A992.C