MF3D2300DA8/00J

NXP Semiconductors
771-MF3D2300DA8/00J
MF3D2300DA8/00J

Mfr.:

Description:
Security ICs / Authentication ICs MIFARE DESFire EV3, 2 KB, 17 pF, MOA8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 30000   Multiples: 30000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 30000)
0,989 € 29.670,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Security ICs / Authentication ICs
RoHS:  
- 25 C
+ 85 C
SMD/SMT
MOA-8
Reel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data Rate: 2 kB
Memory Type: EEPROM
Product Type: Security ICs / Authentication ICs
Series: MF3DHx3
Factory Pack Quantity: 30000
Subcategory: Security ICs / Authentication ICs
Supply Current - Max: 86 mA
Tradename: MIFARE DESFire
Part # Aliases: 935388156118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310030
ECCN:
5A992.C

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.