MF1P4230DA4/00J

NXP Semiconductors
771-MF1P4230DA4/00J
MF1P4230DA4/00J

Mfr.:

Description:
Security ICs / Authentication ICs MF1P4230DA4/00
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
16 Weeks Estimated factory production time.
Minimum: 17500   Multiples: 17500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 17500)
0,877 € 15.347,50 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Security ICs / Authentication ICs
RoHS:  
- 25 C
+ 85 C
SMD/SMT
MOA-4
Reel
Brand: NXP Semiconductors
Data Rate: 848 kb/s
Memory Type: EEPROM
Product Type: Security ICs / Authentication ICs
Series: MFPEV2
Factory Pack Quantity: 17500
Subcategory: Security ICs / Authentication ICs
Tradename: MIFARE PLUS
Part # Aliases: 935404438118
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
8542310030
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.