MF0AES2001DUDZ

NXP Semiconductors
771-MF0AES2001DUDZ
MF0AES2001DUDZ

Mfr.:

Description:
NFC/RFID Tags & Transponders 144 B, 17 pF, 7 Byte UID, 120 m bumped 8" wafer

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Tags & Transponders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
144 bit
13.56 MHz
+ 70 C
- 25 C
Die
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: SG
Country of Origin: SG
Function: Read
Product: MIFARE Ultralight AES contactless limited-use IC
Product Type: NFC/RFID Tags & Transponders
Series: MF0AESx20
Factory Pack Quantity: 79823
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: 935430665003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320071