MD7IC2012NR1

NXP Semiconductors
841-MD7IC2012NR1
MD7IC2012NR1

Mfr.:

Description:
RF MOSFET Transistors HV7IC 2GHZ 12W TO270WB14

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Si
70 mA
65 V
2.11 GHz to 2.17 GHz
31.5 dB
1.3 W
- 40 C
+ 150 C
SMD/SMT
TO-270-WB-14
Reel
Cut Tape
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 500
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 10 V
Vgs th - Gate-Source Threshold Voltage: 2 V
Part # Aliases: 935314984528
Unit Weight: 1,652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.