MCZ33905DS3EK

NXP Semiconductors
841-MCZ33905DS3EK
MCZ33905DS3EK

Mfr.:

Description:
Power Management Specialised - PMIC System Basis Chip, LIN, 2x 3.3 V/400mA LDOs, 3/4 wakeup, SOIC 32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,83 € 7,83 €
6,06 € 60,60 €
5,62 € 140,50 €
5,35 € 449,40 €
5,02 € 1.265,04 €
4,88 € 2.459,52 €
4,80 € 4.838,40 €
4,70 € 11.844,00 €
5.040 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
7,83 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
MC33905
Processor PMIC
SMD/SMT
SOIC-54
150 mA
28 V
5.5 V
5.1 V
- 40 C
+ 125 C
2 mA
Tube
Application: Aircraft and Marine Systems
Brand: NXP Semiconductors
Input Voltage Range: 5.5 V to 28 V
Moisture Sensitive: Yes
Operating Supply Voltage: 5.5 V to 28 V
Output Voltage Range: 4.9 V to 5.1 V
Product: System Basis Chip (SBC)
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 42
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935333215574
Unit Weight: 491,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

MC33903, MC33904, & MC33905 System Basis Chips

NXP Semiconductors MC33903, MC33904, and MC33905 System Basis Chips are second generation SBCs, combining several features and enhancing module design. The MC33903, MC33904, and MC33905 devices work as advanced power management units for an MCU with additional integrated circuits such as sensors and CAN transceivers. These devices have a built-in enhanced high-speed CAN interface (ISO11898-2 and -5) with local and bus failure diagnostics, protection, and fail-safe operation modes. These SBCs may include zero, one, or two LIN 2.1 interfaces with LIN output pin switches. They include up to four wake-up input pins that can also be configured as output drivers for flexibility. The MC33903, MC33904, and MC339053 SBCs implement multiple low-power (LP) modes, with very low-current consumption.

Analog Industrial ICs

NXP Semiconductors Analog Industrial ICs leverage a legacy of automotive analog leadership, and provides industrial solutions designed for safety, reliability and performance. NXP provides robust, reliable, high-performance analog mixed-signal and power solutions that bridge real world signals with connected processor intelligence enabling complete embedded system solutions. These analog products are designed for a broad array of applications including factory automation systems, industrial networking and power management equipment, portable medical products, smart home and building controls as well as energy storage systems.