MCZ33903DD5EKR2

NXP Semiconductors
841-MCZ33903DD5EKR2
MCZ33903DD5EKR2

Mfr.:

Description:
Power Management Specialised - PMIC System Basis Chip, 2 LIN, 2x 5.0 V/400mA LDOs, up to 3 wakeup, SOIC 32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
5,07 € 5.070,00 €
4,92 € 9.840,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
MC33903
Processor PMIC
SMD/SMT
SOIC-32
150 mA
28 V
5.5 V
5.1 V
- 40 C
+ 125 C
2 mA
Reel
Application: Aircraft and Marine Systems
Brand: NXP Semiconductors
Input Voltage Range: 5.5 V to 28 V
Operating Supply Voltage: 5.5 V to 28 V
Output Voltage Range: 4.9 V to 5.1 V
Product: System Basis Chip (SBC)
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tradename: SMARTMOS
Part # Aliases: 935333165518
Unit Weight: 472 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

MC33903, MC33904, & MC33905 System Basis Chips

NXP Semiconductors MC33903, MC33904, and MC33905 System Basis Chips are second generation SBCs, combining several features and enhancing module design. The MC33903, MC33904, and MC33905 devices work as advanced power management units for an MCU with additional integrated circuits such as sensors and CAN transceivers. These devices have a built-in enhanced high-speed CAN interface (ISO11898-2 and -5) with local and bus failure diagnostics, protection, and fail-safe operation modes. These SBCs may include zero, one, or two LIN 2.1 interfaces with LIN output pin switches. They include up to four wake-up input pins that can also be configured as output drivers for flexibility. The MC33903, MC33904, and MC339053 SBCs implement multiple low-power (LP) modes, with very low-current consumption.