MCZ33903CS5EK

NXP Semiconductors
841-MCZ33903CS5EK
MCZ33903CS5EK

Mfr.:

Description:
CAN Interface IC SBC W/HIGH SPEED CAN 5V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NXP Semiconductors MCZ33903DS5EK
NXP Semiconductors
Power Management Specialised - PMIC System Basis Chip,LIN, 2x 5.0 V/400mA LDOs, 2/3 wakeup, SOIC 32

Product Attribute Attribute Value Select Attribute
NXP
Product Category: CAN Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MC33903
CAN SBC (System Basis Chip)
SMD/SMT
SOIC-32
3.3 V
5 V
4 mA
Tube
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product: System Basis Chips
Product Type: CAN Interface IC
Protocol Supported: CAN, LIN
Factory Pack Quantity: 42
Subcategory: Interface ICs
Part # Aliases: 935324511574
Unit Weight: 472 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99