MCXW727CMFTBT

NXP Semiconductors
771-MCXW727CMFTBT
MCXW727CMFTBT

Mfr.:

Description:
ARM Microcontrollers - MCU MCX W72 Secure and Ultra-Low-Power MCUs for Bluetooth LE, Channel Sounding, Matter, Thread, Zigbee, 48 QFN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.300

Stock:
1.300 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,95 € 7,95 €
6,06 € 60,60 €
5,84 € 146,00 €
5,23 € 523,00 €
4,60 € 1.196,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
MCX W72
SMD/SMT
HVQFN-48
ARM Cortex M33
2 MB
96 MHz
264 kB
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
Data RAM Type: RAM
Development Kit: MCX-W72-EVK
Interface Type: CAN
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 260
Subcategory: Microcontrollers - MCU
Part # Aliases: 935465837557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

MCX W72x Microcontrollers

NXP Semiconductors MCX W72x Microcontrollers offer a 96MHz Arm® Cortex®-M33 core combined with a multiprotocol radio subsystem supporting Matter®, Thread®, Zigbee®, and BLUETOOTH® LE.