MCXW716AMFPAT

NXP Semiconductors
771-MCXW716AMFPAT
MCXW716AMFPAT

Mfr.:

Description:
ARM Microcontrollers - MCU MCX W71 Secure and Ultra-Low-Power MCUs for Matter, Thread, Zigbee and Bluetooth LE, 40 QFN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.529

Stock:
2.529 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,92 € 6,92 €
5,62 € 56,20 €
5,28 € 132,00 €
4,91 € 491,00 €
4,73 € 2.365,00 €
4,63 € 4.630,00 €
3,97 € 9.726,50 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
MCX W
SMD/SMT
HVQFN-40
ARM Cortex M33
1 MB
32 bit
16 bit
96 MHz
22 I/O
128 kB
1.71 V
3.6 V
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: I2C, I3C, SPI, UART
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2450
Subcategory: Microcontrollers - MCU
Part # Aliases: 935463814557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

MCX W Wireless Microcontrollers

NXP Semiconductors MCX W Wireless Microcontrollers are secure, wireless MCUs for compact, scalable, and innovative designs. These MCUs are built on the Arm® Cortex®-M33 architecture and offer a unified set of pin-compatible multiprotocol wireless options, including Matter, Thread, BLUETOOTH® low energy, and Zigbee®. The MCX W MCUs enable interoperable and innovative smart home devices, building automation sensors and controls, and smart energy products. The MCUXpresso developer experience backs the MCX W series.

MCX Industrial & IoT Microcontrollers

NXP Semiconductors MCX Industrial and IoT Microcontrollers are based on Arm® Cortex®-M with expanded scalability, security and a developer-focused experience through the MCUXpresso suite of software and tools. The MCX portfolio is purpose-built on a common foundation of core technologies that support vast Industrial and IoT use cases. These MCUs provide expanded product capabilities with memory scalability and a broad package offering. A simplified system design offers optimal enablement and autonomous peripherals for the intelligent edge, including machine learning, wireless, voice, motor control, analogue and more. The MCX portfolio is part of NXP& rsquo;s EdgeVerse™ edge computing platform.