MCXC443VMP

NXP Semiconductors
771-MCXC443VMP
MCXC443VMP

Mfr.:

Description:
ARM Microcontrollers - MCU MCX C44 MCUs with Arm Cortex -M0+, Entry level MCUs with USB, Segment LCD and Classical Peripherals, 64 BGA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 618

Stock:
618
Can Dispatch Immediately
On Order:
3.200
Expected 6/24/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,69 € 2,69 €
2,01 € 20,10 €
1,81 € 45,25 €
1,66 € 166,00 €
1,59 € 397,50 €
1,54 € 770,00 €
1,46 € 1.460,00 €
1,41 € 3.525,00 €
1,40 € 7.000,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
MCX C
SMD/SMT
BGA-64
ARM Cortex M0+
128 kB
32 bit
16 bit
48 MHz
50 I/O
16 kB
1.71 V
3.6 V
- 40 C
+ 125 C
Tray
Analogue Supply Voltage: 1.71 V to 3.6 V
Brand: NXP Semiconductors
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 16 KB
Data ROM Type: ROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Operating Supply Voltage: 1.71 V to 3.6 V
Processor Series: MCX C44X
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3200
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935463858557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

MCX C Series Microcontrollers

NXP Semiconductors MCX C Series Microcontrollers are powered by Arm® Cortex®-M0+ processors up to 48MHz. The NXP Semiconductors MCX C are designed for energy efficiency and cost-effectiveness, making them ideal for general-purpose applications. The MCUs offer USB and segment LCD options to meet various needs. This series extends the traditional features of NXP MCUs, offering flexible and scalable memory and packaging options. Accelerate projects with the MCX C Series using the MCUXpresso Developer Experience, which provides tools and support for rapid prototyping and deployment.

MCX Industrial & IoT Microcontrollers

NXP Semiconductors MCX Industrial and IoT Microcontrollers are based on Arm® Cortex®-M with expanded scalability, security and a developer-focused experience through the MCUXpresso suite of software and tools. The MCX portfolio is purpose-built on a common foundation of core technologies that support vast Industrial and IoT use cases. These MCUs provide expanded product capabilities with memory scalability and a broad package offering. A simplified system design offers optimal enablement and autonomous peripherals for the intelligent edge, including machine learning, wireless, voice, motor control, analogue and more. The MCX portfolio is part of NXP& rsquo;s EdgeVerse™ edge computing platform.