MCXC243VFT

NXP Semiconductors
771-MCXC243VFT
MCXC243VFT

Mfr.:

Description:
ARM Microcontrollers - MCU MCXC243VFT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 258

Stock:
258 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2,58 €
1,93 € 19,30 €
1,76 € 44,00 €
1,59 € 159,00 €
1,51 € 377,50 €
1,45 € 725,00 €
1,39 € 1.390,00 €
1,34 € 3.484,00 €
1,31 € 6.812,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
MCX C
SMD/SMT
QFN-48
ARM Cortex M0+
128 kB
32 bit
16 bit
48 MHz
36 I/O
16 kB
1.71 V
3.6 V
- 40 C
+ 125 C
Tray
Analogue Supply Voltage: 1.71 V to 3.6 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 16 KB
Data ROM Type: ROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Operating Supply Voltage: 1.71 V to 3.6 V
Processor Series: MCX C44X
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1300
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935463855557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

MCX Industrial & IoT Microcontrollers

NXP Semiconductors MCX Industrial and IoT Microcontrollers are based on Arm® Cortex®-M with expanded scalability, security and a developer-focused experience through the MCUXpresso suite of software and tools. The MCX portfolio is purpose-built on a common foundation of core technologies that support vast Industrial and IoT use cases. These MCUs provide expanded product capabilities with memory scalability and a broad package offering. A simplified system design offers optimal enablement and autonomous peripherals for the intelligent edge, including machine learning, wireless, voice, motor control, analogue and more. The MCX portfolio is part of NXP& rsquo;s EdgeVerse™ edge computing platform.

MCX C Series Microcontrollers

NXP Semiconductors MCX C Series Microcontrollers are powered by Arm® Cortex®-M0+ processors up to 48MHz. The NXP Semiconductors MCX C are designed for energy efficiency and cost-effectiveness, making them ideal for general-purpose applications. The MCUs offer USB and segment LCD options to meet various needs. This series extends the traditional features of NXP MCUs, offering flexible and scalable memory and packaging options. Accelerate projects with the MCX C Series using the MCUXpresso Developer Experience, which provides tools and support for rapid prototyping and deployment.