MCXA176VLQ

NXP Semiconductors
771-MCXA176VLQ
MCXA176VLQ

Mfr.:

Description:
ARM Microcontrollers - MCU MCX A17 Essential MCU, Arm Cortex-M33 with 180 MHz and rich set of peripherals, 144 LQFP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,93 € 879,00 €
2,86 € 1.716,00 €
2,79 € 3.348,00 €
2,71 € 7.317,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-144
ARM Cortex M33
1 MB
32 bit
16 bit
180 MHz
114 I/O
256 kB
1.71 V
3.6 V
- 40 C
+ 125 C
Tray
Analogue Supply Voltage: 3.63 V
Brand: NXP Semiconductors
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART, USB
Number of ADC Channels: 43 Channel
Number of Timers/Counters: 5 x 32 bit
Operating Supply Voltage: 1.71 V to 3.6 V
Product: ARM Microcontroller
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935464911557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

MCX A Series Microcontrollers

NXP Semiconductors MCX A Microcontrollers address many applications with scalable device options, low power, and intelligent peripherals. The MCX A series operates at up to 96MHz with high levels of integration and analog. The low-power cache enhances the system performance with built-in RAM self-test hardware and supporting safety applications.