MCXA155VLL

NXP Semiconductors
771-MCXA155VLL
MCXA155VLL

Mfr.:

Description:
ARM Microcontrollers - MCU MCXA18, 100LQFP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,59 € 3,59 €
2,72 € 27,20 €
2,54 € 63,50 €
2,18 € 196,20 €
2,12 € 572,40 €
2,06 € 1.112,40 €
2,00 € 2.160,00 €
1,95 € 4.914,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
MCX A
SMD/SMT
LQFP-100
ARM Cortex M33
512 kB
16 bit
96 MHz
81 I/O
96 kB
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: Can, I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 2 Channel
Number of Timers/Counters: 5 Timers
Product: Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935459833557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

MCX A Series Microcontrollers

NXP Semiconductors MCX A Microcontrollers address many applications with scalable device options, low power, and intelligent peripherals. The MCX A series operates at up to 96MHz with high levels of integration and analog. The low-power cache enhances the system performance with built-in RAM self-test hardware and supporting safety applications.