MCXA153VFM

NXP Semiconductors
771-MCXA153VFM
MCXA153VFM

Mfr.:

Description:
ARM Microcontrollers - MCU MCXA10, 32HVQFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 177

Stock:
177 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,57 € 3,57 €
2,41 € 24,10 €
2,22 € 55,50 €
2,00 € 200,00 €
1,94 € 485,00 €
1,79 € 877,10 €
1,70 € 1.666,00 €
1,59 € 4.674,60 €
1,58 € 8.516,20 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:
MCX A
SMD/SMT
HVQFN-32
ARM Cortex M33
128 kB
32 bit
16 bit
96 MHz
26 I/O
32 kB
1.71 V
3.6 V
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DAC Resolution: 8 bit
Data RAM Type: SRAM
Interface Type: GPIO, I2C, I3C, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 1 x 16 bit
Number of Timers/Counters: 3 x 32 bit
Operating Supply Voltage: 1.71 V to 3.6 V
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935460554557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

MCX Industrial & IoT Microcontrollers

NXP Semiconductors MCX Industrial and IoT Microcontrollers are based on Arm® Cortex®-M with expanded scalability, security and a developer-focused experience through the MCUXpresso suite of software and tools. The MCX portfolio is purpose-built on a common foundation of core technologies that support vast Industrial and IoT use cases. These MCUs provide expanded product capabilities with memory scalability and a broad package offering. A simplified system design offers optimal enablement and autonomous peripherals for the intelligent edge, including machine learning, wireless, voice, motor control, analogue and more. The MCX portfolio is part of NXP& rsquo;s EdgeVerse™ edge computing platform.

MCX A Series Microcontrollers

NXP Semiconductors MCX A Microcontrollers address many applications with scalable device options, low power, and intelligent peripherals. The MCX A series operates at up to 96MHz with high levels of integration and analog. The low-power cache enhances the system performance with built-in RAM self-test hardware and supporting safety applications.