MCXA143VFT

NXP Semiconductors
771-MCXA143VFT
MCXA143VFT

Mfr.:

Description:
ARM Microcontrollers - MCU MCX A14 Essential MCUs with Arm Cortex -M33, Low Power and Intelligent Peripherals, 48 QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,21 € 3,21 €
2,35 € 23,50 €
2,11 € 52,75 €
1,88 € 188,00 €
1,77 € 460,20 €
1,69 € 878,80 €
1,59 € 1.653,60 €
1,55 € 4.030,00 €
1,53 € 7.956,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
MCX A
SMD/SMT
HVQFN-48
ARM Cortex M33
128 kB
32 bit
12 bit
48 MHz
41 I/O
32 kB
1.71 V
3.6 V
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
DAC Resolution: 8 bit
Data RAM Type: SRAM
Interface Type: GPIO, I2C, I3C, SPI, UART, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 3 x 32 bit
Operating Supply Voltage: 1.71 V to 3.6 V
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 260
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935460106557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

MCX Industrial & IoT Microcontrollers

NXP Semiconductors MCX Industrial and IoT Microcontrollers are based on Arm® Cortex®-M with expanded scalability, security and a developer-focused experience through the MCUXpresso suite of software and tools. The MCX portfolio is purpose-built on a common foundation of core technologies that support vast Industrial and IoT use cases. These MCUs provide expanded product capabilities with memory scalability and a broad package offering. A simplified system design offers optimal enablement and autonomous peripherals for the intelligent edge, including machine learning, wireless, voice, motor control, analogue and more. The MCX portfolio is part of NXP& rsquo;s EdgeVerse™ edge computing platform.

MCX A Series Microcontrollers

NXP Semiconductors MCX A Microcontrollers address many applications with scalable device options, low power, and intelligent peripherals. The MCX A series operates at up to 96MHz with high levels of integration and analog. The low-power cache enhances the system performance with built-in RAM self-test hardware and supporting safety applications.