MCSPTE1AK116

NXP Semiconductors
771-MCSPTE1AK116
MCSPTE1AK116

Mfr.:

Description:
Power Management IC Development Tools MCSPTE1AK116 development kit for 3-phase BLDC and 3-phase PMSM motor control

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
322,37 € 322,37 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS: N
Development Kits
Motor/Motion Controller & Driver
10 V to 18 V
GD3000, S32K116, UJA1169TK
S32K1
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: Ethernet Serial
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935405513598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8471500150
ECCN:
5A992.C