MCR908JK3ECDWE

NXP Semiconductors
841-MCR908JK3ECDWE
MCR908JK3ECDWE

Mfr.:

Description:
8-bit Microcontrollers - MCU MCU 128RAM 4K FLASH A/D

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HC08
4 kB
128 B
SOIC-20
8 MHz
8 bit
15 I/O
2.7 V
3.3 V
SMD/SMT
8 bit
- 40 C
+ 85 C
HC08JL
AEC-Q100
Tube
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 2 Timer
Processor Series: HC08JK
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 38
Subcategory: Microcontrollers - MCU
Part # Aliases: 935316751574
Unit Weight: 519,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
FREESCALE PRODUCT

This product may still be available but is no longer
recommended for new designs. Please contact your Mouser
Technical Sales Representative for more information.



5-0208-2

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99