MCR705JP7CDWE

NXP Semiconductors
841-MCR705JP7CDWE
MCR705JP7CDWE

Mfr.:

Description:
8-bit Microcontrollers - MCU 8B MCU 224 BYTES RAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HC05
6 kB
224 B
SOIC-28
2.1 MHz
12 bit
22 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
68HC705JP7
Tube
Brand: NXP Semiconductors
Interface Type: SIOP
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 2 Timer
Processor Series: HC705JP
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EPROM
Factory Pack Quantity: 26
Subcategory: Microcontrollers - MCU
Unit Weight: 756,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
JPHTS:
8542310324
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.