MCIMX7U3DVK07SD

NXP Semiconductors
771-MCIMX7U3DVK07SD
MCIMX7U3DVK07SD

Mfr.:

Description:
Processors - Application Specialised i.MX 7ULP MPU, ARM A7+M4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 240   Multiples: 240
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,20 € 2.448,00 €
10,11 € 4.852,80 €
1.200 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
MAPBGA-361
i.MX 7ULP
Consumer
ARM Cortex A7, ARM Cortex M4
2 Core
32 bit
200 MHz, 720 MHz
8 kB, 32 kB
8 kB, 32 kB
1.8 V, 3 V
0 C
+ 95 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 256 kB, 256 kB
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: GPIO, I2C, I2S, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: LPDDR2, LPDDR3
Number of Timers/Counters: 8 x 32 bit, 2 x 64 bit
Processor Series: i.MX 7ULP
Product Type: Processors - Application Specialized
Factory Pack Quantity: 240
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Part # Aliases: 935402105557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310050
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

i.MX 7 Applications Processors

NXP Semiconductors i.MX 7 Applications Processors are highly integrated multi-market applications processors for enabling secure and portable Internet of Things applications. The i.MX 7 processors are part of NXP’s EdgeVerse™ edge computing platform. i.MX 7 utilizes the Arm® Cortex®-A7 and Cortex-M4 cores for general-purpose programmable processing. A dual-core architecture enables them to run sophisticated operating systems and provide real-time responsiveness. The i.MX 7 components incorporate four independently controlled resource domains allowing maximum effectiveness and security when partitioning system resources like memory and peripherals.

i.MX 7ULP Applications Processors

NXP Semiconductors i.MX 7ULP Applications Processors enable ultra-low-power and secure, portable devices. The NXP Semiconductors i.MX 7ULP processors are part of the EdgeVerse™ edge computing platform. The processors' power management feature enables multimedia features and peripherals to consume minimum power in both active and various low-power modes. The processors can power applications such as smart-home controls, wearables, portable healthcare monitoring, printers and scanners, and gaming accessories. NXP processors are built on Arm® Cortex®-A7 and Cortex-M4 cores with separate isolated domains. The processors also utilize 3D and 2D Graphics Processing Units (GPUs). NXP processors support up to 32-bit LPDDR2/LPDDR3 memory and other interfaces for connecting peripherals.