MCIMX7U3CVP06SD

NXP Semiconductors
771-MCIMX7U3CVP06SD
MCIMX7U3CVP06SD

Mfr.:

Description:
Processors - Application Specialised i.MX 7ULP MPU, ARM A7+M4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 149 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,58 € 16,58 €
13,20 € 132,00 €
12,36 € 309,00 €
11,21 € 1.121,00 €
10,90 € 2.725,00 €
10,64 € 4.851,84 €
2.584 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
MAPBGA-393
i.MX 7ULP
Industrial
ARM Cortex A7, ARM Cortex M4
2 Core
64 bit
200 MHz, 650 MHz
8 kB, 32 kB
8 kB, 32 kB
1.8 V, 3 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 256 kB, 256 kB
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: GPIO, I2C, I2S, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: LPDDR2, LPDDR3
Moisture Sensitive: Yes
Number of Timers/Counters: 8 x 32 bit, 2 x 64 bit
Product Type: Processors - Application Specialized
Factory Pack Quantity: 152
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Part # Aliases: 935402112557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310050
ECCN:
5A992.C