MCIMX7D2DVK12SD

NXP Semiconductors
771-MCIMX7D2DVK12SD
MCIMX7D2DVK12SD

Mfr.:

Description:
Processors - Application Specialised i.MX 7 series 32-bit MPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,27 € 25,27 €
20,33 € 203,30 €
17,78 € 444,50 €
17,37 € 1.737,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
MAPBGA-488
i.MX 7D
ARM Cortex A7, ARM Cortex M4
3 Core
32 bit
1.2 GHz
16 kB, 32 kB
16 kB, 32 kB
1 V, 1.1 V, 1.225 V
0 C
+ 85 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 256 kB
Data ROM Size: 96 kB
Instruction Type: Floating Point
Interface Type: Ethernet, I2C, PCI-e, Serial, USB
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: DDR3, DDR3L, LPDDR2, LPDDR3
Moisture Sensitive: Yes
Processor Series: i.MX 7Dual
Product Type: Processors - Application Specialized
Factory Pack Quantity: 152
Subcategory: Processors - Application Specialized
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935352043557
Unit Weight: 261,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310050
ECCN:
5A992.C

for the IoT - Empowering the Edge Everywhere

NXP Technology for the IoT - Empowering the Edge Everywhere is strengthened by a foundation in efficient, secure, intelligent, and connected technologies. NXP empowers the IoT Edge everywhere with a wide range of products. NXP Semiconductors advanced processors and microcontrollers, paired with a comprehensive software and tools portfolio, enable rapid development and prototyping to support the expansive range of IoT devices and applications. NXP Semiconductors IoT Solutions include personal devices and wearables, smart homes and control, smart offices and audio, smart appliances, and emerging consumer and retail.

Personal Devices & Wearables

NXP Semiconductors Personal Devices and Wearables feature a full portfolio for the IoT. The evolution of personal devices and wearable technology can be attributed to the demand for richer user experiences and extended battery life. This is supported by advanced processor performance, sensor capabilities, communication, tracking, and contactless payment/access technologies. With Wi-Fi®, BLUETOOTH® Low Energy, and NFC-enabled devices and power management ICs, NXP’s broad portfolio spearheads the expanding market.

i.MX 7 Applications Processors

NXP Semiconductors i.MX 7 Applications Processors are highly integrated multi-market applications processors for enabling secure and portable Internet of Things applications. The i.MX 7 processors are part of NXP’s EdgeVerse™ edge computing platform. i.MX 7 utilizes the Arm® Cortex®-A7 and Cortex-M4 cores for general-purpose programmable processing. A dual-core architecture enables them to run sophisticated operating systems and provide real-time responsiveness. The i.MX 7 components incorporate four independently controlled resource domains allowing maximum effectiveness and security when partitioning system resources like memory and peripherals.

i.MX 7Dual Applications Processors

NXP Semiconductors i.MX 7Dual Applications Processors feature a heterogeneous multicore processing architecture and a high degree of functional integration. The i.MX 7Dual processors are part of NXP’s EdgeVerse™ edge computing platform. With an advanced implementation of the Dual Arm® Cortex®-A7 Core, operating at speeds of up to 1.2GHz and the Arm Cortex-M4 core, the i.MX 7Dual Processors are targeted towards the growing market of connected devices.