MCIMX6Y7DVM09AB

NXP Semiconductors
771-MCIMX6Y7DVM09AB
MCIMX6Y7DVM09AB

Mfr.:

Description:
Processors - Application Specialised i.MX6ULL ROM Perf Enhan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 747

Stock:
747 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,89 € 12,89 €
10,56 € 105,60 €
10,25 € 256,25 €
9,43 € 943,00 €
9,16 € 2.290,00 €
8,69 € 4.345,00 €
8,62 € 6.551,20 €
2.280 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
MAPBGA-289
i.MX 6ULL
Consumer
ARM Cortex A7
1 Core
32 bit
900 MHz
32 kB
32 kB
1.375 V to 1.5 V
0 C
+ 95 C
Tray
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: CN
Country of Origin: CN
Data RAM Size: 128 kB
Data ROM Size: 96 kB
I/O Voltage: 1.2 V to 3.3 V
Instruction Type: Floating Point
Interface Type: Ethernet, GPIO, I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 128 kB
Memory Type: DDR3 SDRAM, DDR3L SDRAM, LPDDR2 DRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: i.MX 6ULL
Product Type: Processors - Application Specialized
Factory Pack Quantity: 760
Subcategory: Processors - Application Specialized
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935357254557
Unit Weight: 358,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
USHTS:
8542310050
ECCN:
5A992.C