MCIMX6Y2DVM05ABR

NXP Semiconductors
771-MCIMX6Y2DVM05ABR
MCIMX6Y2DVM05ABR

Mfr.:

Description:
Processors - Application Specialised i.MX6ULL ROM Perf Enhan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
7,36 € 7.360,00 €
2.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
12,27 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
SMD/SMT
MAPBGA-289
i.MX 6ULL
Consumer
ARM Cortex A7
1 Core
32 bit
528 MHz
32 kB
32 kB
1.275 V to 1.5 V
0 C
+ 95 C
Reel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Size: 128 kB
Data ROM Size: 96 kB
I/O Voltage: 1.2 V to 3.3 V
Instruction Type: Floating Point
Interface Type: CAN, ESAI, Ethernet, I2C, SAI, SPI, UART, USB
L2 Cache Instruction / Data Memory: 128 kB
Memory Type: DDR3 SDRAM, DDR3L SDRAM, LPDDR2 DRAM
Number of Timers/Counters: 4 Timer
Processor Series: i.MX 6ULL
Product Type: Processors - Application Specialized
Factory Pack Quantity: 1000
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Part # Aliases: 935357251518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310050
ECCN:
5A992.C