MCIMX6Y1CVK05AB

NXP Semiconductors
771-MCIMX6Y1CVK05AB
MCIMX6Y1CVK05AB

Mfr.:

Description:
Processors - Application Specialised i.MX6ULL ROM Perf Enhan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 295

Stock:
295 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 295 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,33 € 13,33 €
10,52 € 105,20 €
9,82 € 245,50 €
9,06 € 906,00 €
8,46 € 2.199,60 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
MAPBGA-272
i.MX 6ULL
Industrial
ARM Cortex A7
1 Core
32 bit
528 MHz
32 kB
32 kB
1.275 V to 1.5 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Size: 128 kB
Data ROM Size: 96 kB
Instruction Type: Floating Point
Interface Type: CAN, ESAI, Ethernet, I2C, SAI, SPI, UART, USB
L2 Cache Instruction / Data Memory: 128 kB
Memory Type: DDR3 SDRAM, DDR3L SDRAM, LPDDR2 DRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: i.MX 6ULL
Product Type: Processors - Application Specialized
Factory Pack Quantity: 260
Subcategory: Processors - Application Specialized
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935357243557
Unit Weight: 451,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310050
ECCN:
5A992.C

i.MX 6ULL Applications Processors

NXP i.MX 6ULL Applications Processors are high-performance, ultra-efficient devices featuring a single ARM Cortex®-A7 core, which operates at speeds of up to 528MHz. NXP i.MX 6ULL Processors also include an integrated power management module that reduces the complexity of the external power supply and simplifies the power sequencing. Each processor in this family provides various memory interfaces, including LPDDR2, DDR3, DDR3L, Raw and Managed NAND flash, NOR flash, eMMC and Quad SPI. These devices also offer a wide range of interfaces for connecting peripherals, such as WLAN, Bluetooth™, GPS, displays and camera sensors.

NXP i.MX 6ULL Applications Processors also offer dynamic voltage and frequency scaling. This allows these devices to scale the voltage and frequency to optimise performance. Hardware-enabled advanced security features of these processors enable secure e-commerce, digital rights management (DRM), information encryption, secure boot, AES-128 encryption, SHA-1, SHA-256 HW acceleration engine, and secure software downloads.
Learn more

for the IoT - Empowering the Edge Everywhere

NXP Technology for the IoT - Empowering the Edge Everywhere is strengthened by a foundation in efficient, secure, intelligent, and connected technologies. NXP empowers the IoT Edge everywhere with a wide range of products. NXP Semiconductors advanced processors and microcontrollers, paired with a comprehensive software and tools portfolio, enable rapid development and prototyping to support the expansive range of IoT devices and applications. NXP Semiconductors IoT Solutions include personal devices and wearables, smart homes and control, smart offices and audio, smart appliances, and emerging consumer and retail.