MCIMX6S1AVM08AB

NXP Semiconductors
841-MCIMX6S1AVM08AB
MCIMX6S1AVM08AB

Mfr.:

Description:
Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 624

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 101 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,09 € 36,09 €
32,24 € 322,40 €
29,70 € 742,50 €
28,44 € 2.844,00 €
26,08 € 7.824,00 €
600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
MAPBGA-625
i.MX 6S
Automotive, Infotainment
ARM Cortex A9
1 Core
32 bit
800 MHz
32 kB
32 kB
1.5 V
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: TW
Data RAM Size: 16 kB, 128 kB
Data ROM Size: 96 kB
I/O Voltage: 1.65 V to 3.6 V
Instruction Type: Floating Point
Interface Type: CAN, ESAI, Ethernet, I2C, SAI, SPI, UART, USB
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: DDR3, DDR3L, LPDDR2, PSRAM
Moisture Sensitive: Yes
Processor Series: i.MX 6Solo
Product Type: Processors - Application Specialized
Factory Pack Quantity: 300
Subcategory: Processors - Application Specialized
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935319989557
Unit Weight: 1,252 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310050
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C

i.MX 6Solo Applications Processors

NXP Semiconductors i.MX 6Solo Applications Processors are automotive and infotainment processors offering high-performance processing with a high degree of functional integration. The processors feature advanced implementation of a single/dual Arm® Cortex®-A9 core, which operates at speeds of up to 1GHz. These components include 2D and 3D graphics processors, 1080p video processing, and integrated power management. Each processor provides a 32/64-bit DDR3 / DDR3L / LPDDR2-800 memory interface and various other interfaces for connecting peripherals, such as WLAN, BLUETOOTH®, GPS, hard drives, displays, and camera sensors. These processors are designed with the needs of the growing automotive infotainment, telematics, HMI, and display-based cluster markets in mind.