MCIMX6L2EVN10ACR

NXP Semiconductors
771-MCIMX6L2EVN10ACR
MCIMX6L2EVN10ACR

Mfr.:

Description:
Processors - Application Specialised i.MX 6SL ROM Perf Enhan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
17,30 € 17.300,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
MAPBGA-432
i.MX 6SL
Consumer
ARM Cortex A9
1 Core
32 bit
1 GHz
32 kB
32 kB
1.05 V to 1.5 V
- 40 C
+ 105 C
Reel
Brand: NXP Semiconductors
Data RAM Size: 128 kB
Data ROM Size: 96 kB
Instruction Type: Floating Point
Interface Type: Ethernet, GPIO, I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: DDR3, LPDDR2, PSRAM
Moisture Sensitive: Yes
Processor Series: i.MX 6SoloLite
Product Type: Processors - Application Specialized
Factory Pack Quantity: 1000
Subcategory: Processors - Application Specialized
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935360494518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310050
ECCN:
5A992.C

i.MX 6SoloLite Applications Processors

NXP Semiconductors i.MX 6SoloLite Applications Processors offer high-performance processing and optimization for low power consumption. The processors feature NXP’s advanced implementation of a single Arm® Cortex®-A9 MPCore™ multicore processor, which operates at speeds up to 1GHz. The devices include a 2D graphics processor and integrated power management. The i.MX 6SoloLite Applications Processors provide a 32-bit DDR3-800 memory interface and several other interfaces for connecting peripherals, such as WLAN, BLUETOOTH™, GPS, hard drives, displays, and camera sensors.