MCIMX6G3CVM05AB

NXP Semiconductors
841-MCIMX6G3CVM05AB
MCIMX6G3CVM05AB

Mfr.:

Description:
Processors - Application Specialised i.MX 32-bit MPU, ARM Cortex-A7 core, 500MHz, 289BGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,44 € 20,44 €
16,36 € 163,60 €
15,34 € 383,50 €
14,22 € 1.422,00 €
13,68 € 3.420,00 €
13,51 € 6.755,00 €
12,98 € 9.864,80 €
2.280 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
LFBGA-289
i.MX 6UL
Industrial
ARM Cortex A7
1 Core
32 bit
528 MHz
32 kB
32 kB
1.15 V to 1.3 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Size: 32 kB, 128 kB
Data ROM Size: 96 kB
I/O Voltage: 1.2 V, 1.35 V, 1.5 V, 1.8 V, 2.5 V, 2.8 V, 3.3 V
Interface Type: CAN, Ethernet, QSPI, SPI, UART, USB
L2 Cache Instruction / Data Memory: 128 kB
Memory Type: DDR3, DDR3L, LPDDR2
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: i.MX 6UltraLite
Product Type: Processors - Application Specialized
Factory Pack Quantity: 760
Subcategory: Processors - Application Specialized
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935346158557
Unit Weight: 451,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310050
MXHTS:
8542310302
ECCN:
5A992.C

i.MX 6UltraLite Applications Processors

NXP i.MX 6UltraLite Applications Processors are high performance, ultra efficient processors with an advanced 528MHz single ARM® Cortex®-A7 core. The i.MX 6UltraLite applications processors include an integrated power management module that reduces the complexity of external power supply and simplifies power sequencing. Each processor in this family provides various memory interfaces, including 16-bit LPDDR2, DDR3, DDR3L, raw and managed NAND flash, NOR flash, eMMC and Quad SPI. They have a wide range of other interfaces for connecting peripherals like WLAN, Bluetooth™, GPS, displays and camera sensors. The i.MX 6UltraLite can be powered by a discrete power circuit.
Learn More

for the IoT - Empowering the Edge Everywhere

NXP Technology for the IoT - Empowering the Edge Everywhere is strengthened by a foundation in efficient, secure, intelligent, and connected technologies. NXP empowers the IoT Edge everywhere with a wide range of products. NXP Semiconductors advanced processors and microcontrollers, paired with a comprehensive software and tools portfolio, enable rapid development and prototyping to support the expansive range of IoT devices and applications. NXP Semiconductors IoT Solutions include personal devices and wearables, smart homes and control, smart offices and audio, smart appliances, and emerging consumer and retail.