MCIMX6D4AVT08AC

NXP Semiconductors
841-MCIMX6D4AVT08AC
MCIMX6D4AVT08AC

Mfr.:

Description:
Processors - Application Specialised i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core 850MHz, FCBGA 624

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,78 € 16.134,00 €
600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
FCPBGA-624
i.MX6D
Automotive, Infotainment
ARM Cortex A9
2 Core
32 bit
852 MHz
32 kB
32 kB
1.05 V to 1.5 V
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Size: 256 kB
Data ROM Size: 96 kB
I/O Voltage: 1.8 V, 2.5 V, 2.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: CAN, ESAI, Ethernet, I2C, SAI, SPI, UART, USB
L2 Cache Instruction / Data Memory: 1 MB
Memory Type: DDR3, DDR3L, LPDDR2
Moisture Sensitive: Yes
Processor Series: i.MX 6Dual
Product Type: Processors - Application Specialized
Factory Pack Quantity: 300
Subcategory: Processors - Application Specialized
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935325679557
Unit Weight: 3,324 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310050
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

i.MX 6 Processors

NXP Semiconductors i.MX 6 Processors feature a scalable multicore platform that includes single-, dual-, and quad-core families based on the Arm® Cortex®-A9 architecture for next-generation consumer, industrial, and automotive applications. The i.MX 6 processors are part of NXP’s EdgeVerse™ edge computing platform. By combining the power-efficient processing capabilities of the Arm Cortex-A9 architecture with leading-edge 3D and 2D graphics, as well as high-definition video, NXP i.MX 6 Processors provide superior multimedia performance.