MCIMX537CVP8C2R2

NXP Semiconductors
771-MCIMX537CVP8C2R2
MCIMX537CVP8C2R2

Mfr.:

Description:
Processors - Application Specialised iMX53

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 698

Stock:
698 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 698 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,52 € 64,52 €
53,20 € 532,00 €
50,37 € 1.259,25 €
47,28 € 4.728,00 €
47,27 € 11.817,50 €
47,26 € 23.630,00 €
Full Reel (Order in multiples of 750)
41,74 € 31.305,00 €
2.250 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
59,30 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
REACH - SVHC:
SMD/SMT
TEPBGA-529
i.MX 537
Industrial
ARM Cortex A8
1 Core
800 MHz
32 kB
32 kB
950 mV, 1.1 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: NXP Semiconductors
Data RAM Size: 16 kB, 128 kB
Data ROM Size: 64 kB
Instruction Type: Floating Point
Interface Type: CAN, ESAI, Ethernet, I2C, SAI, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: DDR2, DDR3, LPDDR2, LVDDR2
Moisture Sensitive: Yes
Processor Series: i.MX53
Product Type: Processors - Application Specialized
Factory Pack Quantity: 750
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Part # Aliases: 935420974518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310050
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.