MCIMX536AVP8C2

NXP Semiconductors
771-MCIMX536AVP8C2
MCIMX536AVP8C2

Mfr.:

Description:
Processors - Application Specialised iMX53 AUTO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 398

Stock:
398 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,11 € 47,11 €
41,57 € 415,70 €
40,24 € 1.006,00 €
40,16 € 4.016,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
TEPBGA-529
i.MX 536
Automotive, Infotainment
ARM Cortex A8
1 Core
32 bit/64 bit
800 MHz
32 kB
32 kB
1.1 V, 1.3 V
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 16 kB, 128 kB
Data ROM Size: 64 kB
I/O Voltage: 1.3 V, 1.8 V, 2.5 V, 2.775 V, 3.3 V
Instruction Type: Floating Point
Interface Type: CAN, I2C, SPI, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: DDR3 DRAM, DDR2/LVDDR2 DRAM, LPDDR2 DRAM
Processor Series: i.MX536
Product Type: Processors - Application Specialized
Factory Pack Quantity: 420
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Part # Aliases: 935423227557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310050
ECCN:
5A992.C