MCIMX535DVV1CR2

NXP Semiconductors
841-MCIMX535DVV1CR2
MCIMX535DVV1CR2

Mfr.:

Description:
Microprocessors - MPU iMX53 Rev 2.1 Comm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NXP Semiconductors MCIMX535DVP1C2R2
NXP Semiconductors
Processors - Application Specialised iMX53 Rev 2.1 Comm

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ARM Cortex A8
1 Core
32 bit
1 GHz
BGA-529
32 kB
32 kB
1.25 V
i.MX535
SMD/SMT
- 20 C
+ 70 C
Reel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Size: 128 kB
Data ROM Size: 64 kB
Interface Type: Ethernet, I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: L1/L2 Cache, ROM, SRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 1 Timer
Processor Series: i.MX53xD
Product Type: Microprocessors - MPU
Factory Pack Quantity: 750
Subcategory: Microprocessors - MPU
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935321916518
Unit Weight: 2,136 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C