MCIMX515CJM6CR2

NXP Semiconductors
841-MCIMX515CJM6CR2
MCIMX515CJM6CR2

Mfr.:

Description:
Processors - Application Specialised i.MX51 32bit 800 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
41,13 € 30.847,50 €
4.500 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
BGA-529
i.MX 515
Multimedia
ARM Cortex A8
1 Core
32 bit
600 MHz
32 kB
32 kB
1.1 V
- 40 C
+ 95 C
Reel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Size: 128 kB
Data ROM Size: 36 kB
Instruction Type: Floating Point
Interface Type: Ethernet, GPIO, I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: DDR2 DRAM, Mobile DDR DRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 1 Timer
Processor Series: i.MX51
Product Type: Processors - Application Specialized
Factory Pack Quantity: 750
Subcategory: Processors - Application Specialized
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935317157518
Unit Weight: 1,016 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310050
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
5A992.C