MCIMX512CJM6C

NXP Semiconductors
841-MCIMX512CJM6C
MCIMX512CJM6C

Mfr.:

Description:
Processors - Application Specialised iMX512 App Processor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 388

Stock:
388 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 388 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,24 € 53,24 €
50,07 € 500,70 €
47,00 € 1.175,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
BGA-529
i.MX 512
Multimedia
ARM Cortex A8
1 Core
32 bit
600 MHz
32 kB
32 kB
1.1 V
- 40 C
+ 95 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 128 kB
Data ROM Size: 36 kB
Instruction Type: Floating Point
Interface Type: Ethernet, GPIO, I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: DDR2 DRAM, Mobile DDR DRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 1 Timer
Processor Series: i.MX51
Product Type: Processors - Application Specialized
Factory Pack Quantity: 420
Subcategory: Processors - Application Specialized
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935324332557
Unit Weight: 1,016 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310050
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

i.MX51 Applications Processor

NXP i.MX51 applications processors offer high-performance processing optimized for low power consumption. NXP i.MX51 applications processor features ARM Cortex™-A8 core. These processors provide an on-chip LCD controller, Ethernet, USB, and DDR2 memory support. Hardware accelerators are included to enable 2D and 3D graphics.