MCIMX502CVM8B

NXP Semiconductors
841-MCIMX502CVM8B
MCIMX502CVM8B

Mfr.:

Description:
Processors - Application Specialised Codex 17mm Rev 1.1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 450   Multiples: 450
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,85 € 7.132,50 €
900 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
MAPBGA-400
i.MX 502
Multimedia
ARM Cortex A8
1 Core
32 bit
800 MHz
32 kB
32 kB
900 mV, 950 mV, 1.05 V, 1.275 V
0 C
+ 70 C
Tray
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: CN
Data RAM Size: 128 kB
Data ROM Size: 96 kB
Interface Type: Ethernet, GPIO, I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: DDR2, LPDDR1 DRAM, LPDDR2
Moisture Sensitive: Yes
Number of Timers/Counters: 1 Timer
Processor Series: i.MX50
Product Type: Processors - Application Specialized
Factory Pack Quantity: 450
Subcategory: Processors - Application Specialized
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935323164557
Unit Weight: 838,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310050
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C